DDC114IRTCT

Texas Instruments
595-DDC114IRTCT
DDC114IRTCT

Mfr.:

Description:
Analog to Digital Converters - ADC DDC114: Quad Current Input 20-Bit A 595- A 595-DDC114IRTCR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
DDC114
SMD/SMT
VQFN-48
20 bit
4 Channel
Serial
3.125 kS/s
Single-Ended
Sigma-Delta
4.75 V to 5.25 V
2.7 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: DDC11XEVM-PDK
Features: Computed Tomography (CT)
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Pd - Power Dissipation: 100 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Unit Weight: 90 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

In Stock: 253

Stock:
253
Can Dispatch Immediately
On Order:
500
Expected 8/24/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
55,87 € 55,87 €
46,17 € 461,70 €
43,75 € 1.093,75 €
43,23 € 4.323,00 €
Full Reel (Order in multiples of 250)
39,83 € 9.957,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.