DCR011205P

Texas Instruments
595-DCR011205P
DCR011205P

Mfr.:

Description:
DC/DC Converters - Through Hole Mini 1W Iso Regs DC/ DC Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
1 W
10.8 V
13.2 V
5 V
200 mA
1 kV
PDIP-10
23.37 mm (0.92 in)
7.11 mm (0.28 in)
5.33 mm (0.21 in)
Industrial
DCR011205
Brand: Texas Instruments
Input Voltage: 10.8 V to 13.2 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 20
Subcategory: DC-DC Converters
Unit Weight: 1,354 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
The country is subject to change at the time of shipment.

Power Module Solutions

Texas Instruments comprehensive power module portfolio provides all-in-one, low-cost power solutions in small, easy-to-use packages for a wide variety of applications. These applications include industrial, test and measurement, motor control, and medical and communication solutions.

In Stock: 85

Stock:
85 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,50 € 20,50 €
19,75 € 98,75 €
17,91 € 179,10 €
17,60 € 352,00 €
17,38 € 1.042,80 €
17,17 € 1.717,00 €
16,87 € 4.386,20 €
16,67 € 8.335,00 €
800 Quote