DCP010507DBP-UE4

Texas Instruments
595-DCP010507DBP-UE4
DCP010507DBP-UE4

Mfr.:

Description:
DC/DC Converters - SMD Mini 1W Iso Unreg DC -DC Converter A 595 A 595-DCP010505DBP-U

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
2 Output
1 W
4.5 V
5.5 V
6.5 V
76.5 mA
- 6.5 V
76.5 mA
1 kV
SOP-7
19.69 mm
7.11 mm
5.33 mm
Industrial
DCP010507DB
Brand: Texas Instruments
Input Voltage: 4.5 V to 5.5 V
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 25
Subcategory: DC-DC Converters
Unit Weight: 1,449 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8542390000
USHTS:
8504409580
JPHTS:
850440090
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Singapore
The country is subject to change at the time of shipment.

In Stock: 238

Stock:
238 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,84 € 17,84 €
15,22 € 380,50 €
15,20 € 7.600,00 €
1.000 Quote

Similar Product

Texas Instruments DCP010505DBP-U
Texas Instruments
DC/DC Converters - SMD Mini 1W Iso Unreg DC /DC Converter A 595 A 595-DCP010505DBU/700