DAC904U

Texas Instruments
595-DAC904U
DAC904U

Mfr.:

Description:
Digital to Analog Converters - DAC 14-Bit 165MSPS Speed Plus DAC A 595-DAC9 A 595-DAC904U/1K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC904
14 bit
200 MS/s
1 Channel
30 ns
Current
Parallel
3 V/5 V
3 V/5 V
- 40 C
+ 85 C
SMD/SMT
SOIC-28
Tube
Architecture: Current Source
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 2.5 LSB
Features: Low Power
INL - Integral Nonlinearity: +/- 3 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Power Consumption: 170 mW
Product Type: DACs - Digital to Analog Converters
SFDR - Spurious Free Dynamic Range: 68 dB
Factory Pack Quantity: 20
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 730,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

In Stock: 43

Stock:
43
Can Dispatch Immediately
On Order:
80
Expected 8/10/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,47 € 20,47 €
15,13 € 151,30 €
14,33 € 286,60 €
13,47 € 1.347,00 €
13,05 € 3.393,00 €
12,81 € 6.405,00 €
5.000 Quote