DAC8820ICDB

Texas Instruments
595-DAC8820ICDB
DAC8820ICDB

Mfr.:

Description:
Digital to Analog Converters - DAC 16-Bit Parallel Inp A 595-DAC8820ICDBR A A 595-DAC8820ICDBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC8820
16 bit
2 MS/s
1 Channel
500 ns
Current Buffered
Parallel
2.7 V to 5.5 V
2.7 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
SSOP-28
Tube
Architecture: R-2R
Brand: Texas Instruments
Development Kit: DAC8820EVM
DNL - Differential Nonlinearity: +/- 1 LSB
Gain Error: 0.02 % FSR
INL - Integral Nonlinearity: +/- 1 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Power Consumption: 25 uW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 50
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 710 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

In Stock: 80

Stock:
80 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,51 € 25,51 €
20,60 € 206,00 €
18,62 € 931,00 €
18,01 € 1.801,00 €
16,99 € 4.247,50 €
16,65 € 8.325,00 €
3.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
26,23 €
Min:
1