DAC8750IPWPR

Texas Instruments
595-DAC8750IPWPR
DAC8750IPWPR

Mfr.:

Description:
Digital to Analog Converters - DAC SGL-CH 16B Prgrmble Crnt Out DAC A 595-D A 595-DAC8750IPWP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC8750
16 bit
40 kS/s
1 Channel
25 us
Current Buffered
SPI
10 V to 36 V
2.7 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
HTSSOP-24
Reel
Cut Tape
MouseReel
Architecture: Resistor-String
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 1 LSB
Features: Current Output, Low Power
Gain Error: 0.07 % FSR
INL - Integral Nonlinearity: +/- 2 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Operating Supply Current: 3 mA
Pd - Power Dissipation: 115 mW
Power Consumption: 135 mW
Product Type: DACs - Digital to Analog Converters
Reference Type: External, Internal
Reference Voltage: 5 V
Shutdown: No Shutdown
Factory Pack Quantity: 2000
Subcategory: Data Converter ICs
Supply Voltage - Max: 36 V
Supply Voltage - Min: 10 V
Type: Programmable
Unit Weight: 172,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

DACx750 Programmable Current Output DACs

Texas Instruments DACx750 Single-Channel Programmable Current Output DACs are precision, fully-integrated 12-bit and 16-bit digital-to-analog converters (DACs) designed to meet the requirements of industrial process-control applications. These devices can be programmed as a current output with a range of 4mA to 20mA, 0mA to 20mA, or 0mA to 24mA. The DACx750 includes reliability features such as CRC error checking on the serial peripheral interface (SPI™) frame, a watchdog timer, an open circuit, compliance voltage, and thermal alarm. In addition, the output current can be monitored by accessing an internal precision resistor.

In Stock: 3.247

Stock:
3.247 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 230
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
12,71 € 12,71 €
10,04 € 100,40 €
9,37 € 234,25 €
8,63 € 863,00 €
Full Reel (Order in multiples of 2000)
8,63 € 17.260,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
13,71 €
Min:
1

Similar Product

Texas Instruments DAC8750IPWP
Texas Instruments
Digital to Analog Converters - DAC SGL-CH 16B Prgrmble Crnt Out DAC A 595-D A 595-DAC8750IPWPR