DAC8580IPWR

Texas Instruments
595-DAC8580IPWR
DAC8580IPWR

Mfr.:

Description:
Digital to Analog Converters - DAC 16-Bit Hi-Speed Lo N oise Vltg Output A A 595-DAC8811ICDGKR

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC8580
16 bit
16 MS/s
1 Channel
Voltage
3-Wire
- 40 C
+ 85 C
SMD/SMT
TSSOP-16
Reel
Architecture: Resistor-String
Brand: Texas Instruments
Development Kit: DAC8580EVM
Number of Converters: 1 Converter
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 2000
Subcategory: Data Converter ICs
Unit Weight: 63 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Texas Instruments 16-bit Digital-to-Analog Converter: DAC8580

Introduced by Mouser in 2006, the Texas Instruments DAC8580 16-bit, high-speed digital-to-analog converter (DAC) is designed for waveform generation applications. The TI DAC8580 DAC operates from dual ±5V power supplies and requires only a single external reference. The TI DAC8580 DAC can generate output signal frequencies up to 1 MHz and significantly reduces the need for external de-glitchers, analog filters, and high-swing output buffers.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
11,77 € 23.540,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
20,38 €
Min:
1