DAC8564IBPWG4

595-DAC8564IBPWG4
DAC8564IBPWG4

Mfr.:

Description:
Digital to Analog Converters - DAC 16B vOut DAC quad chan Ultra Lo glitch

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
DAC8564
16 bit
200 kS/s
4 Channel
Voltage Buffered
3-Wire, DSP, Microwire, QSPI, SPI
- 40 C
+ 105 C
SMD/SMT
TSSOP-16
5.5 V
2.7 V
Tube
Architecture: String
Brand: Texas Instruments
Development Kit: DAC8564EVM
Number of Converters: 4 Converter
Product Type: DACs - Digital to Analog Converters
SNR - Signal to Noise Ratio: 88 dB
Factory Pack Quantity: 90
Subcategory: Data Converter ICs
Type: Precision
Unit Weight: 63 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390040
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Texas Instruments Multi-Channel DACs: DAC8564/5

Texas Instruments Multi-Channel DACs: DAC8564/5 have high-resolution, multi-channel DACs with an industry-leading internal reference.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
15,09 €
Min:
1

Similar Product

Texas Instruments DAC8564IBPW
Texas Instruments
Digital to Analog Converters - DAC 16B Quad Ch Ultra-Lo Glitch Vltg Output