DAC8218SPAG

Texas Instruments
595-DAC8218SPAG
DAC8218SPAG

Mfr.:

Description:
Digital to Analog Converters - DAC Octal Lo Pwr 14B +/- 15V Output Ser Inp A 595-DAC8218SPAGR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC8218
14 bit
66 kS/s
8 Channel
15 us
Voltage Buffered
3-Wire, DSP, Microwire, QSPI, SPI
4.5 V to 18 V, 9 V to 36 V
2.7 V to 5.5 V
- 40 C
+ 105 C
SMD/SMT
TQFP-64
Tray
Architecture: Resistor-String
Brand: Texas Instruments
Development Kit: DAC8218EVM
DNL - Differential Nonlinearity: +/- 1 LSB
Features: On-chip Offset and Gain Calibration, Reset to Mid-Scale, SDO
Gain Error: 0.01 % FSR
INL - Integral Nonlinearity: +/- 1 LSB
Moisture Sensitive: Yes
Number of Converters: 8 Converter
Power Consumption: 115 mW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 160
Subcategory: Data Converter ICs
Supply Voltage - Max: 36 V
Supply Voltage - Min: 9 V
Unit Weight: 360,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 169

Stock:
169 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
37,31 € 37,31 €
30,48 € 304,80 €
28,77 € 719,25 €
26,42 € 2.642,00 €
25,80 € 6.450,00 €