DAC8164IDPW

Texas Instruments
595-DAC8164IDPW
DAC8164IDPW

Mfr.:

Description:
Digital to Analog Converters - DAC 14B 4Ch Ultra-Lo Gli tch Vltg Output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC8164
14 bit
200 kS/s
4 Channel
12 us
Voltage Buffered
3-Wire, DSP, Microwire, QSPI, SPI
2.7 V to 5.5 V
2.7 V to 5.5 V
- 40 C
+ 105 C
SMD/SMT
TSSOP-16
Tube
Architecture: String
Brand: Texas Instruments
Development Kit: DAC8164EVM
DNL - Differential Nonlinearity: +/- 1 LSB
Gain Error: 0.2 % FSR
INL - Integral Nonlinearity: +/- 1 LSB
Moisture Sensitive: Yes
Number of Converters: 4 Converter
Power Consumption: 2.9 mW
Product Type: DACs - Digital to Analog Converters
SNR - Signal to Noise Ratio: 87 dB
Factory Pack Quantity: 90
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 63 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DAC8164/65 Digital-to-Analog Converter

Texas Instruments DAC8164/65 Digital-to-Analog Converter has quad-channel, 14-bit DACs combined with an industry leading internal reference.

Quad-Channel DAC81645 Converter

Texas Instruments´ DAC8164/65 14-bit, quad-channel DACs have an internal reference, ultra-low glitch, low power consumption, and a small TSSOP-16 package. The devices have a 2.5V, 2ppm/°C temperature drift internal reference with 0.004% initial accuracy and are ideal for high channel count systems and applications requiring low power and high accuracy.

In Stock: 76

Stock:
76 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,99 € 14,99 €
11,90 € 119,00 €
11,15 € 278,75 €
9,92 € 892,80 €
9,62 € 2.597,40 €
9,45 € 5.103,00 €