DAC7750IPWPR

Texas Instruments
595-DAC7750IPWPR
DAC7750IPWPR

Mfr.:

Description:
Digital to Analog Converters - DAC SGL-CH 12B Prgrmble Crnt Out DAC A 595-D A 595-DAC7750IPWP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC7750
12 bit
40 kS/s
1 Channel
25 us
Current Buffered
SPI
10 V to 36 V
2.7 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
HTSSOP-24
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 1 LSB
Features: Current Output, Low Power
Gain Error: 0.07 % FSR
INL - Integral Nonlinearity: +/- 2 LSB
Moisture Sensitive: Yes
Power Consumption: 135 mW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 2000
Subcategory: Data Converter ICs
Unit Weight: 156,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

DACx750 Programmable Current Output DACs

Texas Instruments DACx750 Single-Channel Programmable Current Output DACs are precision, fully-integrated 12-bit and 16-bit digital-to-analog converters (DACs) designed to meet the requirements of industrial process-control applications. These devices can be programmed as a current output with a range of 4mA to 20mA, 0mA to 20mA, or 0mA to 24mA. The DACx750 includes reliability features such as CRC error checking on the serial peripheral interface (SPI™) frame, a watchdog timer, an open circuit, compliance voltage, and thermal alarm. In addition, the output current can be monitored by accessing an internal precision resistor.

In Stock: 417

Stock:
417
Can Dispatch Immediately
On Order:
4.000
Expected 9/17/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 480
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,63 € 8,63 €
6,87 € 68,70 €
6,39 € 159,75 €
5,86 € 586,00 €
5,76 € 1.440,00 €
Full Reel (Order in multiples of 2000)
5,76 € 11.520,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
10,22 €
Min:
1

Similar Product

Texas Instruments DAC7750IPWP
Texas Instruments
Digital to Analog Converters - DAC Single-Ch 12B Progr Crnt Output DAC A 59 A 595-DAC7750IPWPR