DAC7731EC/1K

Texas Instruments
595-DAC7731EC/1K
DAC7731EC/1K

Mfr.:

Description:
Digital to Analog Converters - DAC 16-Bit Sng Ch W/Int +10V Ref & Ser I/F A A 595-DAC7731EC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC7731
16 bit
1 Channel
Voltage
3-Wire, SPI
- 40 C
+ 85 C
SMD/SMT
SSOP-24
Reel
Architecture: R-2R
Brand: Texas Instruments
Development Kit: DAC7731EVM
Features: Reset to Mid-Scale, SDO
Gain Error: 0.15 % FSR
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Power Consumption: 100 mW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Unit Weight: 1,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
20,72 € 20.720,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
31,44 €
Min:
1

Similar Product

Texas Instruments DAC7731EC
Texas Instruments
Digital to Analog Converters - DAC 16-Bit Sng Ch W/Int +10V Ref & Ser I/F A A 595-DAC7731EC/1K