DAC7718SRGZR

Texas Instruments
595-DAC7718SRGZR
DAC7718SRGZR

Mfr.:

Description:
Digital to Analog Converters - DAC Octal Lo Pwr 12B +/- 15V Out Ser Inp DAC A 595-DAC7718SRGZT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC7718
12 bit
8 Channel
12 us
3-Wire, DSP, Microwire, QSPI, SPI
4.5 V, 18 V
1.8 V to 5.5 V, 2.7 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
VQFN-48
Reel
Architecture: Resistor-String
Brand: Texas Instruments
Development Kit: DAC7718EVM
Features: On-chip Offset and Gain Calibration, SDO
Gain Error: 0.01 % FSR
Moisture Sensitive: Yes
Number of Converters: 8 Converter
Power Consumption: 115 mW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Supply Voltage - Max: - 4.5 V, 5.5 V, 18 V
Supply Voltage - Min: - 18 V, 1.8 V, 2.7 V, 4.5 V
Type: Precision
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DAC7718 Digital-to-Analog Converter

The Texas Instruments DAC7718 digital-to-analog converter (DAC) is a low-power, octal, 12-bit device with a bipolar output of ±2V to ±16.5V and unipolar output of 0V to +33V. The TI DAC7718 DAC features low power (14.4mW/Ch bipolar supply), good linearity, and low glitch over the specified temperature range of -40ºC to 105°C. This TI DAC also features relative accuracy of 1 LSB Max and Low Zero / Full-Scale Error of ±1 LSB Max. The TI DAC7718 is designed for use in automatic test equipment, PLC / industrial process control, and communications applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
22,21 € 55.525,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
33,61 €
Min:
1

Similar Product

Texas Instruments DAC7718SRGZT
Texas Instruments
Digital to Analog Converters - DAC Octal Lo Pwr 12B +/- 15V Out Ser Inp DAC A 595-DAC7718SRGZR