DAC7716SPFB

Texas Instruments
595-DAC7716SPFB
DAC7716SPFB

Mfr.:

Description:
Digital to Analog Converters - DAC Quad 12B Hi Acc +/- 15 VOut Ser Inp DAC A 595-DAC7716SPFBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC7716
12 bit
4 Channel
6 us
3-Wire, DSP, Microwire, QSPI, SPI
- 40 C
+ 105 C
SMD/SMT
TQFP-48
Tray
Architecture: R-2R
Brand: Texas Instruments
Development Kit: DAC7716EVM
Features: On-chip Offset and Gain Calibration, SDO
Gain Error: 0.006 % FSR
Moisture Sensitive: Yes
Number of Converters: 4 Converter
Power Consumption: 260 mW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Type: Precision
Unit Weight: 9,072 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 354

Stock:
354 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,98 € 20,98 €
17,35 € 173,50 €
16,45 € 411,25 €
15,45 € 1.545,00 €
14,41 € 3.602,50 €
14,40 € 7.200,00 €
1.000 Quote