DAC7631EB

Texas Instruments
595-DAC7631EB
DAC7631EB

Mfr.:

Description:
Digital to Analog Converters - DAC Serial Input 16-Bit Voltage Output A 595 A 595-DAC7631EB/1K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC7631
16 bit
93 kS/s
1 Channel
10 us
Voltage
Serial
5 V, 5 V
5 V
- 40 C
+ 85 C
SMD/SMT
SSOP-20
Tube
Architecture: R-2R
Brand: Texas Instruments
Development Kit: DAC7631EVM
DNL - Differential Nonlinearity: +/- 1 LSB
Features: Reset to Mid-Scale, SDO
Gain Error: 0.08 % FSR
INL - Integral Nonlinearity: +/- 2 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Power Consumption: 1.8 mW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 70
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Type: Precision
Unit Weight: 174,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,76 € 22,76 €
18,34 € 183,40 €
17,58 € 439,50 €
16,94 € 1.185,80 €
16,61 € 4.650,80 €
16,41 € 9.189,60 €
1.050 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
23,23 €
Min:
1