DAC7624U

Texas Instruments
595-DAC7624U
DAC7624U

Mfr.:

Description:
Digital to Analog Converters - DAC 12-Bit Quad Voltage Output A 595-DAC7624 A 595-DAC7624U/1K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC7624
12 bit
100 kS/s
4 Channel
10 us
Voltage Buffered
Parallel
5 V, 5 V
5 V
- 40 C
+ 85 C
SMD/SMT
SOIC-28
Tube
Architecture: R-2R
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 1 LSB
Features: Reset to Mid-Scale
Gain Error: 0.2 % FSR
INL - Integral Nonlinearity: +/- 2 LSB
Moisture Sensitive: Yes
Number of Converters: 4 Converter
Operating Supply Current: 1.5 mA
Pd - Power Dissipation: 15 mW
Power Consumption: 15 mW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 20
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Type: Precision
Unit Weight: 730,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 42

Stock:
42 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
36,47 € 36,47 €
29,81 € 298,10 €
28,13 € 562,60 €
26,70 € 2.670,00 €
25,79 € 6.705,40 €
3.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
33,48 €
Min:
1

Similar Product

Texas Instruments DAC7624U/1K
Texas Instruments
Digital to Analog Converters - DAC 12-Bit Quad Voltage Output A 595-DAC7624 A 595-DAC7624U