DAC7564ICPW

Texas Instruments
595-DAC7564ICPW
DAC7564ICPW

Mfr.:

Description:
Digital to Analog Converters - DAC 12B 4Ch Ultra-Low Gl itch Vltg Output A A 595-DAC7564ICPWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC7564
12 bit
200 kS/s
4 Channel
12 us
Voltage Buffered
3-Wire, DSP, Microwire, QSPI, SPI
2.7 V to 5.5 V
2.7 V to 5.5 V
- 40 C
+ 105 C
SMD/SMT
TSSOP-16
Tube
Architecture: Resistor-String
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 0.1 LSB
Features: Low Power
Gain Error: 0.2 % FSR
INL - Integral Nonlinearity: +/- 0.5 LSB
Moisture Sensitive: Yes
Number of Converters: 4 Converter
Power Consumption: 2.9 mW
Product Type: DACs - Digital to Analog Converters
SNR - Signal to Noise Ratio: 81 dB
Factory Pack Quantity: 90
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 63 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 233

Stock:
233 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,31 € 11,31 €
9,04 € 90,40 €
8,76 € 219,00 €
8,04 € 723,60 €
7,96 € 2.149,20 €
7,49 € 4.044,60 €
7,33 € 7.916,40 €
2.160 Quote