DAC7563SDSCR

Texas Instruments
595-DAC7563SDSCR
DAC7563SDSCR

Mfr.:

Description:
Digital to Analog Converters - DAC 12B Dual Lo Pwr Ultr a-Lo Glitch DAC A 5 A 595-DAC7563SDSCT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC7563
12 bit
2 Channel
10 us
Voltage Buffered
3-Wire, DSP, Microwire, QSPI, SPI
- 40 C
+ 105 C
SMD/SMT
WSON-10
Reel
Brand: Texas Instruments
Features: Low Power, Reset to Mid-Scale, Small Size
Gain Error: 0.15 % FSR
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Power Consumption: 500 uW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
3,16 € 9.480,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,61 €
Min:
1

Similar Product

Texas Instruments DAC7563SDSCT
Texas Instruments
Digital to Analog Converters - DAC 12B Dual Lo Pwr Ultr a-Lo Glitch DAC A 5 A 595-DAC7563SDSCR