DAC7562SDGST

Texas Instruments
595-DAC7562SDGST
DAC7562SDGST

Mfr.:

Description:
Digital to Analog Converters - DAC 12B Dual Lo Pwr Ultr a-Lo Glitch DAC A 5 A 595-DAC7562SDGSR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC7562
12 bit
100 kS/s
2 Channel
10 us
Voltage Buffered
3-Wire, DSP, Microwire, QSPI, SPI
2.7 V to 5.5 V
2.7 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
MSOP-10
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 0.05 LSB
Features: Low Power, Small Size
Gain Error: 0.15 % FSR
INL - Integral Nonlinearity: +/- 0.3 LSB
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Power Consumption: 500 uW
Product Type: DACs - Digital to Analog Converters
Reference Type: External, Internal
Reference Voltage: 2.5 V
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Type: Precision
Unit Weight: 23,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3.575

Stock:
3.575 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,18 € 6,18 €
4,94 € 49,40 €
4,64 € 116,00 €
4,22 € 422,00 €
Full Reel (Order in multiples of 250)
3,92 € 980,00 €
3,87 € 1.935,00 €
3,83 € 3.830,00 €
3,78 € 9.450,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,74 €
Min:
1

Similar Product

Texas Instruments DAC7562SDGSR
Texas Instruments
Digital to Analog Converters - DAC 12B Dual Lo Pwr Ultr a-Lo Glitch DAC A 5 A 595-DAC7562SDGST