DAC7552IRGTR

Texas Instruments
595-DAC7552IRGTR
DAC7552IRGTR

Mfr.:

Description:
Digital to Analog Converters - DAC 12-Bit Dual UltrLo G litch Vltg Output A A 595-DAC7552IRGTT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC7552
12 bit
1 MS/s
2 Channel
5 us
Voltage Buffered
3-Wire, DSP, Microwire, QSPI, SPI
2.7 V to 5.5 V
2.7 V to 5.5 V
- 40 C
+ 105 C
SMD/SMT
VQFN-16
Reel
Cut Tape
MouseReel
Architecture: Resistor-String
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 0.08 LSB
Features: Low Power, Small Size
Gain Error: 0.15 % FSR
INL - Integral Nonlinearity: +/- 0.35 LSB
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Power Consumption: 675 uW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 23 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 1.865

Stock:
1.865 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,92 € 5,92 €
4,55 € 45,50 €
4,21 € 105,25 €
3,83 € 383,00 €
3,67 € 917,50 €
3,61 € 1.805,00 €
3,59 € 3.590,00 €
Full Reel (Order in multiples of 3000)
3,38 € 10.140,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,29 €
Min:
1

Similar Product

Texas Instruments DAC7552IRGTT
Texas Instruments
Digital to Analog Converters - DAC 12-Bit Dual UltrLo G litch Vltg Output A A 595-DAC7552IRGTR