DAC7551IDRNR

Texas Instruments
595-DAC7551IDRNR
DAC7551IDRNR

Mfr.:

Description:
Digital to Analog Converters - DAC 12-Bit UltrLo Glitch Vltg Output Cnvtr A A 595-DAC7551IDRNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC7551
12 bit
500 kS/s
1 Channel
5 us
Voltage Buffered
3-Wire, DSP, Microwire, QSPI, SPI
2.7 V to 5.5 V
2.7 V to 5.5 V
- 40 C
+ 105 C
SMD/SMT
USON-12
Reel
Cut Tape
MouseReel
Architecture: Resistor-String
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 0.08 LSB
Features: Low Power, SDO
Gain Error: 0.15 % FSR
INL - Integral Nonlinearity: +/- 0.35 LSB
Number of Converters: 1 Converter
Power Consumption: 270 uW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 16,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3.167

Stock:
3.167 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,85 € 3,85 €
3,01 € 30,10 €
2,80 € 70,00 €
2,56 € 256,00 €
2,44 € 610,00 €
2,43 € 1.215,00 €
2,38 € 2.380,00 €
Full Reel (Order in multiples of 3000)
2,27 € 6.810,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,03 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,01 €
Min:
1

Similar Product

Texas Instruments DAC7551IDRNT
Texas Instruments
Digital to Analog Converters - DAC 12-Bit UltrLo Glitch Vltg Output Cnvtr A A 595-DAC7551IDRNR