DAC715UL

Texas Instruments
595-DAC715UL
DAC715UL

Mfr.:

Description:
Digital to Analog Converters - DAC 16-Bit w/6-Bit Bus Interface

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC715
16 bit
100 kS/s
1 Channel
6 us
Voltage Buffered
Parallel
15 V
15 V
- 40 C
+ 85 C
SMD/SMT
SOIC-28
Tube
Architecture: R-2R
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 8 LSB
Features: On-chip Offset and Gain Calibration, Reset to Mid-Scale
Gain Error: 0.1 % FSR
INL - Integral Nonlinearity: +/- 8 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 600 mW
Power Consumption: 10 mW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 20
Subcategory: Data Converter ICs
Supply Voltage - Max: 16.5 V
Supply Voltage - Min: 11.4 V
Unit Weight: 730,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
52,58 € 52,58 €
42,97 € 429,70 €
40,56 € 811,20 €
39,44 € 3.944,00 €
36,68 € 9.536,80 €
500 Quote