DAC60502DRXT

Texas Instruments
595-DAC60502DRXT
DAC60502DRXT

Mfr.:

Description:
Digital to Analog Converters - DAC Dual-channel 1-LSB I NL 12-bit SPI vol A A 595-DAC60502DRXR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC60502
12 bit
2 Channel
5 us
Voltage Buffered
2-Wire, 3-Wire, I2C, SPI
2.7 V to 5.5 V
2.7 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
WSON-10
Reel
Cut Tape
MouseReel
Architecture: R-2R
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 1 LSB
Features: Power-On-Reset: Zero Scale or Midscale
Gain Error: 0.1 % FSR
INL - Integral Nonlinearity: +/- 1 LSB
Input Type: Digital
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Operating Supply Current: 1.5 mA
Product: DAC - Voltage Output DACs
Product Type: DACs - Digital to Analog Converters
Reference Type: External, Internal
Reference Voltage: 1.25 V to 5.5 V
SFDR - Spurious Free Dynamic Range: 70 dB
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
THD - Total Harmonic Distortion: 70 dB
Type: Rail-to-Rail DAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

DACx0502 Dual Voltage-Output DACs

Texas Instruments DACx0502 Dual Voltage-Output Digital-to-Analog Converters (DACs) are highly accurate, low-power devices with voltage output. The DAC80502 is 16-bit, the DAC70502 is 14-bit, and the DAC60502 is 12-bit.

In Stock: 632

Stock:
632 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,74 € 6,74 €
5,22 € 52,20 €
4,83 € 120,75 €
4,41 € 441,00 €
Full Reel (Order in multiples of 250)
4,15 € 1.037,50 €
4,02 € 2.010,00 €
3,92 € 3.920,00 €
3,80 € 9.500,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.