DAC5672AIPFB

Texas Instruments
595-DAC5672AIPFB
DAC5672AIPFB

Mfr.:

Description:
Digital to Analog Converters - DAC 14B 275MSPS Dual DAC A 595-DAC5672AIPFBR A 595-DAC5672AIPFBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC5672A
14 bit
275 MS/s
2 Channel
20 ns
Current
Parallel
3.3 V
3.3 V
- 40 C
+ 85 C
SMD/SMT
TQFP-48
Tray
Architecture: Current Source
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 0.75 LSB
Features: Low Power
INL - Integral Nonlinearity: +/- 1.1 LSB
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Power Consumption: 330 mW
Product Type: DACs - Digital to Analog Converters
SFDR - Spurious Free Dynamic Range: 84 dB
SNR - Signal to Noise Ratio: 77 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Unit Weight: 137,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,03 € 33,03 €
26,88 € 268,80 €
25,34 € 633,50 €
23,66 € 2.366,00 €
22,84 € 5.710,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
29,39 €
Min:
1

Similar Product

Texas Instruments DAC5672AIPFBR
Texas Instruments
Digital to Analog Converters - DAC 14B 275MSPS Dual DAC A 595-DAC5672AIPFB A 595-DAC5672AIPFB