DAC53608RTET

Texas Instruments
595-DAC53608RTET
DAC53608RTET

Mfr.:

Description:
Digital to Analog Converters - DAC 10-Bit 8-channel I 2 C voltage output D A 595-DAC53608RTER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC53608
10 bit
8 Channel
10 us
Voltage Buffered
I2C
1.8 V to 5.5 V
1.8 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
WQFN-16
Reel
Cut Tape
MouseReel
Architecture: String
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 1 LSB
Features: Cost Optimized, Low Power, Small Size
Gain Error: 0.25 %/FSR
INL - Integral Nonlinearity: +/- 1 LSB
Number of Converters: 8 Converter
Power Consumption: 100 uW
Product Type: DACs - Digital to Analog Converters
Reference Type: External
Shutdown: No Shutdown
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Unit Weight: 27 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390040
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DACx3608 Low-Power Digital-to-Analog Converters

Texas Instruments DACx3608 Low-Power Digital-to-Analog Converters (DACs) are eight-channel, voltage-output, 10-bit, or 8-bit digital-to-analog converters (DACs), respectively. The DACx3608 are specified monotonic by design across a wide power supply range from 1.8V to 5.5V. Using an external reference, the DACx3608 provides a full-scale output voltage range of 1.8V to 5.5V while consuming 0.1mA quiescent current per channel. The DACx3608 also includes per channel, user programmable, and power-down registers. These registers facilitate the DAC output buffers to start in a power-down to 10K state and remain in this state until a power-up command is issued to these output buffers.

In Stock: 1.114

Stock:
1.114 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
10,19 € 10,19 €
7,99 € 79,90 €
7,44 € 186,00 €
6,84 € 684,00 €
Full Reel (Order in multiples of 250)
6,54 € 1.635,00 €
6,42 € 3.210,00 €
6,31 € 6.310,00 €
2.500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,84 €
Min:
1

Similar Product

Texas Instruments DAC53608RTER
Texas Instruments
Digital to Analog Converters - DAC 10-Bit 8-channel I 2 C voltage output D A 595-DAC53608RTET