DAC39RF10EFACK

Texas Instruments
595-DAC39RF10EFACK
DAC39RF10EFACK

Mfr.:

Description:
Digital to Analog Converters - DAC EF 16-BIT 2-CH 10.24 -GSPS 12-GHZ RF DAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC39RF10EF
16 bit
10.24 GS/s, 20.48 GS/s
2 Channel
SPI
- 40 C
+ 85 C
SMD/SMT
FCBGA-256
Brand: Texas Instruments
Features: Output Bandwidth 12 GHz
Input Type: CMOS
Moisture Sensitive: Yes
Pd - Power Dissipation: 4.74 W
Product: Digital to Analog Converters
Product Type: DACs - Digital to Analog Converters
SFDR - Spurious Free Dynamic Range: 77 dBc
Shutdown: Shutdown
Factory Pack Quantity: 90
Subcategory: Data Converter ICs
Supply Voltage - Max: 1.89 V
Supply Voltage - Min: 1.71 V
Type: Digital to Analog Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DAC39RF10 & DAC39RFS10 DACs

Texas Instruments DAC39RF10 and DAC39RFS10 Digital-to-Analog Converters (DACs) offer dual and single channel options with 16-bit resolution. The DAC39RF10 and DAC39RFS10 adjust for noninterpolation or interpolation for direct RF sampling or complex baseband signal generation. The devices provide a 20.48GSPS maximum input data rate for a single channel or 10.24GSPS for two channels.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 10 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
415,37 € 415,37 €
359,46 € 3.594,60 €
346,01 € 8.650,25 €