DAC39J84IAAV

Texas Instruments
595-DAC39J84IAAV
DAC39J84IAAV

Mfr.:

Description:
Digital to Analog Converters - DAC Dual-Chn 4-Output 16 -Bit 2.8 GSPS A 595 A 595-DAC39J84IAAVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC39J84
16 bit
2.8 GS/s
4 Channel
10 ns
Current
JESD204B
3.3 V
900 mV
- 40 C
+ 85 C
SMD/SMT
FCBGA-144
Tray
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 4 LSB
Features: Ultra High Speed
INL - Integral Nonlinearity: +/- 6 LSB
Moisture Sensitive: Yes
Power Consumption: 1.619 W
Product Type: DACs - Digital to Analog Converters
SFDR - Spurious Free Dynamic Range: 68 dB
Factory Pack Quantity: 168
Subcategory: Data Converter ICs
Unit Weight: 523,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 11 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
213,00 € 213,00 €
182,45 € 1.824,50 €
167,79 € 4.194,75 €