DAC38RF80IAAV

Texas Instruments
595-DAC38RF80IAAV
DAC38RF80IAAV

Mfr.:

Description:
Digital to Analog Converters - DAC Dual-Channel 14-Bit 9-GSPS 6x-24x Int A A 595-DAC38RF80IAAVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC38RF80
14 bit
9 GS/s
2 Channel
1 ns
Voltage
JESD204B
- 40 C
+ 85 C
SMD/SMT
FCBGA-144
Tray
Architecture: Current Source
Brand: Texas Instruments
Features: Ultra High Speed
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Pd - Power Dissipation: 3.779 W
Power Consumption: 3.8 W
Product Type: DACs - Digital to Analog Converters
Reference Type: External, Internal
Reference Voltage: 900 mV
SFDR - Spurious Free Dynamic Range: 72 dB
Shutdown: No Shutdown
Factory Pack Quantity: 168
Subcategory: Data Converter ICs
Supply Voltage - Max: 1.89 V
Supply Voltage - Min: - 1.89 V
Type: RF DAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DAC38RFxx 14-bit 9GSPS DACs

Texas Instruments DAC38RFxx 14-bit 9GSPS Digital-to-Analog Converters (DACs) can synthesize wideband signals from 0 to 4.5GHz. A high dynamic range allows the DAC38RFxx to generate signals for many applications, including 3G/4G signals for wireless base stations. These devices feature a low-power JESD204B Interface with up to 8 lanes. The devices also provide a maximum bit rate and input data rate of 12.5Gbps and 1.25GSPS complex per channel. The Texas Instruments DAC38RFxx provides two digital up-converters per channel, with multiple options for interpolation rates. A digital quadrature modulator with independent, frequency flexible NCOs is available to support multi-band operation. An optional low-jitter PLL/VCO simplifies the DAC sampling clock generation by allowing the use of a lower frequency reference clock.

In Stock: 120

Stock:
120 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 120 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
284,88 € 284,88 €
245,89 € 2.458,90 €
219,04 € 5.476,00 €