DAC34SH84IZAYR

Texas Instruments
595-DAC34SH84IZAYR
DAC34SH84IZAYR

Mfr.:

Description:
Digital to Analog Converters - DAC Quad-Ch 16b 1.5 GSPS Digtl-Analog Cnvtr A 595-DAC34SH84IZAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC34SH84
16 bit
1.5 GS/s
4 Channel
Parallel
- 40 C
+ 85 C
SMD/SMT
nFBGA-196
Reel
Architecture: Current Source
Brand: Texas Instruments
Development Kit: DAC34SH84EVM
Features: Ultra High Speed
Moisture Sensitive: Yes
Number of Converters: 4 Converter
Power Consumption: 1.448 W
Product Type: DACs - Digital to Analog Converters
SFDR - Spurious Free Dynamic Range: 80 dB
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Unit Weight: 405,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
125,33 € 125.330,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
156,07 €
Min:
1

Similar Product

Texas Instruments DAC34SH84IZAY
Texas Instruments
Digital to Analog Converters - DAC Quad-Ch 16b 1.5 GSPS Digtl-Analog Cnvtr A 595-DAC34SH84IZAYR