DAC34H84IZAY

Texas Instruments
595-DAC34H84IZAY
DAC34H84IZAY

Mfr.:

Description:
Digital to Analog Converters - DAC 4Ch 16B 1.25GSPS DAC Converter A 595-DAC A 595-DAC34H84IZAYR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC34H84
16 bit
1.25 GS/s
4 Channel
10 ns
Current
Parallel
3.3 V
1.2 V
- 40 C
+ 85 C
SMD/SMT
nFBGA-196
Tray
Architecture: Current Source
Brand: Texas Instruments
Development Kit: DAC34H84EVM
DNL - Differential Nonlinearity: +/- 2 LSB
Features: Ultra High Speed
INL - Integral Nonlinearity: +/- 4 LSB
Moisture Sensitive: Yes
Number of Converters: 4 Converter
Operating Supply Current: 165 mA
Pd - Power Dissipation: 1.75 W
Power Consumption: 1.44 W
Product Type: DACs - Digital to Analog Converters
SFDR - Spurious Free Dynamic Range: 82 dB
Factory Pack Quantity: 160
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 1.8 V
Unit Weight: 405,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 160   Multiples: 160
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
96,98 € 15.516,80 €