DAC2932PFBR

Texas Instruments
595-DAC2932PFBR
DAC2932PFBR

Mfr.:

Description:
Digital to Analog Converters - DAC Dual 12-Bit 40MSPS A 595-DAC2932PFBT A 5 A 595-DAC2932PFBT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC2932
12 bit
40 MS/s
2 Channel
25 ns
Current
Parallel
- 40 C
+ 85 C
SMD/SMT
TQFP-48
Reel
Architecture: Current Source
Brand: Texas Instruments
Development Kit: DAC2932EVM
Features: Low Power
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Power Consumption: 29 mW
Product Type: DACs - Digital to Analog Converters
SFDR - Spurious Free Dynamic Range: 75 dB
SNR - Signal to Noise Ratio: 61 dB
Factory Pack Quantity: 2000
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 2.7 V
Unit Weight: 137,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
20,59 € 41.180,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
31,59 €
Min:
1

Similar Product

Texas Instruments DAC2932PFBT
Texas Instruments
Digital to Analog Converters - DAC Dual 12-Bit 40MSPS A 595-DAC2932PFBR A 5 A 595-DAC2932PFBR