DAC1282AIPW

Texas Instruments
595-DAC1282AIPW
DAC1282AIPW

Mfr.:

Description:
Digital to Analog Converters - DAC Low Distortion Digit al-to-Analog Conver A 595-DAC1282AIPWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC1282
24 bit
256 kS/s
2 Channel
25 us
Voltage Buffered
SPI
- 2.6 V to 0 V, 4.75 V to 5.25 V
1.65 V to 3.6 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-24
Tube
Brand: Texas Instruments
Features: SDO
Gain Error: 0.75 % FSR
INL - Integral Nonlinearity: +/- 16 LSB
Moisture Sensitive: Yes
Power Consumption: 38 mW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 60
Subcategory: Data Converter ICs
Unit Weight: 212 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 39

Stock:
39 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
57,91 € 57,91 €
47,83 € 478,30 €
45,94 € 1.148,50 €
43,69 € 5.242,80 €
540 Quote