CY74FCT823ATSOC

Texas Instruments
595-CY74FCT823ATSOC
CY74FCT823ATSOC

Mfr.:

Description:
Flip-Flops 9bit w/ Tri-St Out

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
8-Bit Transceiver with 3-State Output
FCT
1 Circuit
3-State
SOIC-24
Single-Ended
Non-Inverting
20 ns
- 32 mA
64 mA
4.75 V
5.25 V
SMD/SMT
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Number of Input Lines: 9
Number of Output Lines: 9
Product Type: Flip Flops
Series: CY74FCT823T
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 624,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,851 € 0,85 €
0,611 € 6,11 €
0,55 € 13,75 €
0,485 € 48,50 €
0,453 € 113,25 €
0,434 € 217,00 €
0,426 € 426,00 €
0,416 € 1.040,00 €
0,411 € 2.055,00 €