CY74FCT377ATSOC

Texas Instruments
595-CY74FCT377ATSOC
CY74FCT377ATSOC

Mfr.:

Description:
Flip-Flops Octal D-Type Flip-Fl op w/Enable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
Register
FCT
1 Circuit
Single-Ended
SOIC-20
Single-Ended
Non-Inverting
7.2 ns
- 32 mA
64 mA
4.75 V
5.25 V
SMD/SMT
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Number of Input Lines: 8
Number of Output Lines: 8
Product Type: Flip Flops
Series: CY74FCT377T
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 500,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 630

Stock:
630 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,697 € 0,70 €
0,495 € 4,95 €
0,445 € 11,13 €
0,39 € 39,00 €
0,365 € 91,25 €
0,348 € 174,00 €
0,335 € 335,00 €
0,328 € 820,00 €
0,325 € 1.625,00 €