CY74FCT245ATPC

Texas Instruments
595-CY74FCT245ATPC
CY74FCT245ATPC

Mfr.:

Description:
Bus Transceivers Tri-St. 8-Bit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
3-State
FCT
8 Circuit
4.6 ns
PDIP-20
TTL
TTL
64 mA
- 32 mA
4.75 V
5.25 V
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Function: Tri-St. 8-Bit
Mounting Style: Through Hole
Number of Channels: 8 Channel
Polarity: Non-Inverting
Product: Standard Transceivers
Product Type: Bus Transceivers
Series: CY74FCT245T
Factory Pack Quantity: 20
Subcategory: Logic ICs
Unit Weight: 1,199 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 202

Stock:
202 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,04 € 1,04 €
0,696 € 6,96 €
0,649 € 12,98 €
0,60 € 60,00 €
0,562 € 146,12 €
0,54 € 270,00 €
0,516 € 516,00 €
0,501 € 1.252,50 €
0,49 € 2.450,00 €