CY74FCT244DTSOC

Texas Instruments
595-CY74FCT244DTSOC
CY74FCT244DTSOC

Mfr.:

Description:
Buffers & Line Drivers Octal Buff/Line Drvr W/3-State Otpt A 59 A 595-CY74FCT244DTSOCT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
FCT
8 Input
3 Output
Non-Inverting
SOIC-20
- 32 mA
64 mA
200 nA
4.75 V
5.25 V
3.3 mA
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 8 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 3.6 ns at 5 V
Series: CY74FCT244T
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 500,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 90

Stock:
90 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,963 € 0,96 €
0,697 € 6,97 €
0,63 € 15,75 €
0,556 € 55,60 €
0,521 € 130,25 €
0,50 € 250,00 €
0,482 € 482,00 €
0,464 € 1.160,00 €
0,453 € 2.265,00 €