CY74FCT240ATQCT

Texas Instruments
595-CY74FCT240ATQCT
CY74FCT240ATQCT

Mfr.:

Description:
Buffers & Line Drivers Tri-St 8-Bit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
FCT
8 Input
3 Output
Inverting
QSOP-20
- 32 mA
64 mA
100 nA
4.75 V
5.25 V
200 nA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: CMOS
Moisture Sensitive: Yes
Number of Channels: 8 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 4.8 ns at 5 V
Series: CY74FCT240T
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 125,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2.314

Stock:
2.314 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,748 € 0,75 €
0,538 € 5,38 €
0,484 € 12,10 €
0,426 € 42,60 €
0,397 € 99,25 €
0,381 € 190,50 €
0,379 € 379,00 €
Full Reel (Order in multiples of 2500)
0,352 € 880,00 €
0,338 € 1.690,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.