CY74FCT2245TSOC

Texas Instruments
595-CY74FCT2245TSOC
CY74FCT2245TSOC

Mfr.:

Description:
Bus Transceivers Tri-State Octal Bus A 595-CY74FCT2245TSO A 595-CY74FCT2245TSOCT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
3-State
FCT
8 Circuit
7 ns
SOIC-20
TTL
TTL
12 mA
- 15 mA
4.75 V
5.25 V
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Function: Tri-State Octal Bus
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Polarity: Non-Inverting
Product: Standard Transceivers
Product Type: Bus Transceivers
Series: CY74FCT2245T
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 500,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 984

Stock:
984 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,998 € 1,00 €
0,912 € 9,12 €
0,599 € 14,98 €
0,571 € 57,10 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,76 €
Min:
1

Similar Product

Texas Instruments CY74FCT2245TSOCT
Texas Instruments
Bus Transceivers Tri-State Octal Bus A 595-CY74FCT2245TSO A 595-CY74FCT2245TSOC