CY74FCT162245TPVC

Texas Instruments
595-CYFCT162245TPVC
CY74FCT162245TPVC

Mfr.:

Description:
Bus Transceivers 16bit w/ Tri-St Out

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
3-State
FCT
2 Circuit
7 ns
SSOP-48
TTL
TTL
24 mA
- 24 mA
4.5 V
5.5 V
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Function: 16-Bit with 3-State Outputs Transceiver
Mounting Style: SMD/SMT
Number of Channels: 16 Channel
Pd - Power Dissipation: 1 W
Polarity: Non-Inverting
Product: Standard Transceivers
Product Type: Bus Transceivers
Series: CY74FCT162245T
Factory Pack Quantity: 25
Subcategory: Logic ICs
Supply Current - Max: 500 uA
Unit Weight: 600,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 111

Stock:
111 Can Dispatch Immediately
Quantities greater than 111 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,53 € 2,53 €
1,89 € 18,90 €
1,73 € 43,25 €
1,61 € 161,00 €
1,59 € 795,00 €
1,55 € 1.550,00 €
1,53 € 3.825,00 €
1,51 € 7.550,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,27 €
Min:
1

Similar Product

Texas Instruments SN74LVCR162245DLR
Texas Instruments
Bus Transceivers 16-Bit Bus Transceiv er A 595-SN74LVCR16 A 595-SN74LVCR162245DL