CY74FCT157CTQCT

Texas Instruments
595-CY74FCT157CTQCT
CY74FCT157CTQCT

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers 3 State Quad 2-Input

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Multiplexers
FCT
2 Input
1 Output
SSOP-16
4 bit
4.3 ns at 5 V
4.75 V
5.25 V
SMD/SMT
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
Logic Type: Multiplexer
Moisture Sensitive: Yes
Number of Circuits: 4 Circuit
Pd - Power Dissipation: 600 mW
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: CY74FCT157T
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 74,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
0,886 € 2.215,00 €
0,877 € 4.385,00 €