CSD95480RWJT

Texas Instruments
595-CSD95480RWJT
CSD95480RWJT

Mfr.:

Description:
Switching Controllers 70A Synchronous Buck NexFET Smart Power

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
REACH - SVHC:
Buck
1 Output
1.25 MHz
85 %
5.5 V
70 A
- 55 C
+ 150 C
SMD/SMT
VQFN-CLIP-41
Reel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Voltage: 4.5 V to 5.5 V
Product: Switching Controllers
Product Type: Switching Controllers
Series: CSD95480RWJ
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Tradename: NexFET
Unit Weight: 171 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
3,84 € 960,00 €
3,72 € 1.860,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,53 €
Min:
1