CSD87501L

Texas Instruments
595-CSD87501L
CSD87501L

Mfr.:

Description:
MOSFETs CSD87501L 30-VDual N Channel Power MOSFE A 595-CSD87501LT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
BGA-10
N-Channel
2 Channel
30 V
14 A
4.6 mOhms
- 20 V, 20 V
1.3 V
40 nC
- 55 C
+ 150 C
2.5 W
Enhancement
NexFET
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Configuration: Dual
Fall Time: 712 ns, 712 ns
Forward Transconductance - Min: 48 S, 48 S
Product Type: MOSFETs
Rise Time: 260 ns, 260 ns
Series: CSD87501L
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 2 N-Channel
Typical Turn-Off Delay Time: 709 ns, 709 ns
Typical Turn-On Delay Time: 164 ns, 164 ns
Unit Weight: 3,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854239099
KRHTS:
8541299000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
China
The country is subject to change at the time of shipment.

NexFET™ Power MOSFETs

Texas Instruments NexFET™ Power MOSFETs deliver half the gate charge for the same resistance so that designers can achieve 90% power-supply efficiencies with double the frequency. These NexFET power MOSFETs combine vertical current flow with a lateral power MOSFET. These devices provide a low on resistance and require an extremely low gate charge with industry-standard package outlines. Texas Instruments NexFET Power MOSFET technology improves energy efficiency in high-power computing, networking, server systems, and power supplies.

In Stock: 1.414

Stock:
1.414
Can Dispatch Immediately
On Order:
9.000
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,697 € 0,70 €
0,45 € 4,50 €
0,368 € 36,80 €
0,353 € 176,50 €
0,34 € 340,00 €
Full Reel (Order in multiples of 3000)
0,323 € 969,00 €
0,314 € 1.884,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,96 €
Min:
1

Similar Product

Texas Instruments CSD87501LT
Texas Instruments
MOSFETs 30V Dual N-Ch Common Drain NexFET A 595- A 595-CSD87501L