CSD22206WT

Texas Instruments
595-CSD22206WT
CSD22206WT

Mfr.:

Description:
MOSFETs -8V P channel NexFE T power MOSFET sin A A 595-CSD22206W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DSBGA-9
P-Channel
1 Channel
8 V
2 A
9.1 mOhms
- 6 V, 6 V
700 mV
14.6 nC
- 55 C
+ 150 C
1.7 W
Enhancement
NexFET
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Configuration: Single
Fall Time: 45 ns
Forward Transconductance - Min: 20 S
Product Type: MOSFETs
Rise Time: 17 ns
Series: CSD22206W
Factory Pack Quantity: 250
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 118 ns
Typical Turn-On Delay Time: 37 ns
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CSD22206W P-Channel NexFET Power MOSFETs

Texas Instruments CSD22206W P-Channel NexFET Power MOSFETs is a –8V, 4.7mΩ, 1.5mm×1.5mm device that is designed to deliver low on-resistance and gate charge in a small package. The device provides the smallest outline possible with excellent thermal characteristics. The low on-resistance coupled with the small footprint and low profile make the device ideal for battery-operated space-constrained applications.

NexFET P-Channel Power MOSFETs

Texas Instruments NexFET P-Channel Power MOSFETs are designed to deliver the lowest on-resistance and gate charge in a small outline with excellent thermal characteristics in an ultra-low profile. These Texas Instruments NexFET MOSFETs feature ultra-low on-resistance, ultra-low Qg and Qgd, and a small footprint of 1.0mm x 1.5mm.

NexFET™ Power MOSFETs

Texas Instruments NexFET™ Power MOSFETs deliver half the gate charge for the same resistance so that designers can achieve 90% power-supply efficiencies with double the frequency. These NexFET power MOSFETs combine vertical current flow with a lateral power MOSFET. These devices provide a low on resistance and require an extremely low gate charge with industry-standard package outlines. Texas Instruments NexFET Power MOSFET technology improves energy efficiency in high-power computing, networking, server systems, and power supplies.

In Stock: 56

Stock:
56 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,78 € 1,78 €
1,14 € 11,40 €
0,668 € 66,80 €
Full Reel (Order in multiples of 250)
0,668 € 167,00 €
0,576 € 288,00 €
0,521 € 521,00 €
0,501 € 1.252,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,96 €
Min:
1

Similar Product

Texas Instruments CSD22206W
Texas Instruments
MOSFETs -8V P channel NexFE T power MOSFET sin A A 595-CSD22206WT