CSD22202W15

Texas Instruments
595-CSD22202W15
CSD22202W15

Mfr.:

Description:
MOSFETs P-CH NexFET Pwr MOSF ET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DSBGA-9
P-Channel
1 Channel
8 V
5 A
17.4 mOhms
- 6 V, 6 V
800 mV
6.5 nC
- 55 C
+ 150 C
1.5 W
Enhancement
NexFET
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Configuration: Single
Fall Time: 38 ns
Product Type: MOSFETs
Rise Time: 8.4 ns
Series: CSD22202W15
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 109 ns
Typical Turn-On Delay Time: 10.4 ns
Unit Weight: 2,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
China
The country is subject to change at the time of shipment.

NexFET P-Channel Power MOSFETs

Texas Instruments NexFET P-Channel Power MOSFETs are designed to deliver the lowest on-resistance and gate charge in a small outline with excellent thermal characteristics in an ultra-low profile. These Texas Instruments NexFET MOSFETs feature ultra-low on-resistance, ultra-low Qg and Qgd, and a small footprint of 1.0mm x 1.5mm.

NexFET™ Power MOSFETs

Texas Instruments NexFET™ Power MOSFETs deliver half the gate charge for the same resistance so that designers can achieve 90% power-supply efficiencies with double the frequency. These NexFET power MOSFETs combine vertical current flow with a lateral power MOSFET. These devices provide a low on resistance and require an extremely low gate charge with industry-standard package outlines. Texas Instruments NexFET Power MOSFET technology improves energy efficiency in high-power computing, networking, server systems, and power supplies.

In Stock: 7.901

Stock:
7.901 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,02 € 1,02 €
0,64 € 6,40 €
0,42 € 42,00 €
0,325 € 162,50 €
0,273 € 273,00 €
Full Reel (Order in multiples of 3000)
0,206 € 618,00 €
0,194 € 1.164,00 €
0,182 € 4.368,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.