CSD18537NQ5AT

Texas Instruments
595-CSD18537NQ5AT
CSD18537NQ5AT

Mfr.:

Description:
MOSFETs 60V NCh NexFET Power MOSFET A 595-CSD185 A 595-CSD18537NQ5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
VSONP-8
N-Channel
1 Channel
60 V
50 A
13 mOhms
- 20 V, 20 V
2.6 V
14 nC
- 55 C
+ 150 C
75 W
Enhancement
NexFET
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Configuration: Single
Development Kit: TPS40170EVM-597
Fall Time: 3.2 ns
Product Type: MOSFETs
Rise Time: 4 ns
Series: CSD18537NQ5A
Factory Pack Quantity: 250
Subcategory: Transistors
Transistor Type: 1 N-Channel Power MOSFET
Typical Turn-Off Delay Time: 14.4 ns
Typical Turn-On Delay Time: 5.8 ns
Unit Weight: 490 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
China
The country is subject to change at the time of shipment.

NexFET™ Power MOSFETs

Texas Instruments NexFET™ Power MOSFETs deliver half the gate charge for the same resistance so that designers can achieve 90% power-supply efficiencies with double the frequency. These NexFET power MOSFETs combine vertical current flow with a lateral power MOSFET. These devices provide a low on resistance and require an extremely low gate charge with industry-standard package outlines. Texas Instruments NexFET Power MOSFET technology improves energy efficiency in high-power computing, networking, server systems, and power supplies.

In Stock: 1.238

Stock:
1.238
Can Dispatch Immediately
On Order:
2.250
Expected 8/10/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,06 € 2,06 €
1,32 € 13,20 €
0,783 € 78,30 €
Full Reel (Order in multiples of 250)
0,783 € 195,75 €
0,718 € 359,00 €
0,656 € 656,00 €
0,631 € 1.577,50 €
0,592 € 2.960,00 €
0,569 € 5.690,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,23 €
Min:
1

Similar Product

Texas Instruments CSD18537NQ5A
Texas Instruments
MOSFETs 60V N-Channel NexFET Pwr MOSFET A 595-CS A 595-CSD18537NQ5AT