CSD17576Q5BT

Texas Instruments
595-CSD17576Q5BT
CSD17576Q5BT

Mfr.:

Description:
MOSFETs 30V N-channel NexFE T Pwr MOSFET A 595-C A 595-CSD17576Q5B

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
VSON-CLIP-8
N-Channel
1 Channel
30 V
100 A
2.4 mOhms
- 20 V, 20 V
1.1 V
68 nC
- 55 C
+ 150 C
125 W
Enhancement
NexFET
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Configuration: Single
Fall Time: 3 ns
Forward Transconductance - Min: 120 S
Product Type: MOSFETs
Rise Time: 16 ns
Series: CSD17576Q5B
Factory Pack Quantity: 250
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 23 ns
Typical Turn-On Delay Time: 5 ns
Unit Weight: 106,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Switzerland
The country is subject to change at the time of shipment.

In Stock: 86

Stock:
86 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,06 € 2,06 €
1,32 € 13,20 €
0,786 € 78,60 €
Full Reel (Order in multiples of 250)
0,786 € 196,50 €
0,681 € 340,50 €
0,617 € 617,00 €
0,604 € 1.510,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,71 €
Min:
1

Similar Product

Texas Instruments CSD17576Q5B
Texas Instruments
MOSFETs 30V N-channel NexFE T Pwr MOSFET A 595-C A 595-CSD17576Q5BT