CSD17575Q3

Texas Instruments
595-CSD17575Q3
CSD17575Q3

Mfr.:

Description:
MOSFETs 30V N-channel NexFE T Pwr MOSFET A 595-C A 595-CSD17575Q3T

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
VSON-CLIP-8
N-Channel
1 Channel
30 V
182 A
2.3 mOhms
- 20 V, 20 V
1.1 V
23 nC
- 55 C
+ 150 C
108 W
Enhancement
NexFET
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Configuration: Single
Fall Time: 3 ns
Forward Transconductance - Min: 118 S
Product Type: MOSFETs
Rise Time: 10 ns
Series: CSD17575Q3
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 20 ns
Typical Turn-On Delay Time: 4 ns
Unit Weight: 44,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
China
The country is subject to change at the time of shipment.

NexFET™ Power MOSFETs

Texas Instruments NexFET™ Power MOSFETs deliver half the gate charge for the same resistance so that designers can achieve 90% power-supply efficiencies with double the frequency. These NexFET power MOSFETs combine vertical current flow with a lateral power MOSFET. These devices provide a low on resistance and require an extremely low gate charge with industry-standard package outlines. Texas Instruments NexFET Power MOSFET technology improves energy efficiency in high-power computing, networking, server systems, and power supplies.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
56.155
1.155
Pending
55.000
Expected 3/22/2027
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,38 € 1,38 €
0,877 € 8,77 €
0,579 € 57,90 €
0,454 € 227,00 €
0,414 € 414,00 €
Full Reel (Order in multiples of 2500)
0,369 € 922,50 €
0,346 € 1.730,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,84 €
Min:
1

Similar Product

Texas Instruments CSD17575Q3T
Texas Instruments
MOSFETs 30V NCh NexFET Pwr M OSFET A 595-CSD1757 A 595-CSD17575Q3