CLVC7266AWBQARQ1

Texas Instruments
595-CLVC7266AWBQARQ1
CLVC7266AWBQARQ1

Mfr.:

Description:
Logic Gates Automotive quadruple two-input XNOR gate

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
XNOR
4 Gate
LVC
8 Input
WQFN-14
4 Output
24 mA
- 24 mA
5.6 ns
1.1 V
3.6 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: CMOS
Output Current: 50 mA
Output Voltage: 3.6 V
Product: Automotive XNOR Gates
Product Type: Logic Gates
Series: SN74LVC7266A
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74LVC7266A/SN74LVC7266A-Q1 2-Input XNOR Gates

Texas Instruments SN74LVC7266A/SN74LVC7266A-Q1 Quad 2-Input XNOR Gates contain four independent 2-input XNOR Gates. Each gate performs the Boolean function Y = A ⊕ B in positive logic. These devices contain 5.5V tolerant input pins and operate from 1.1V to 3.6V. The Texas Instruments SN74LVC7266A-Q1 devices are AEC-Q100 qualified for automotive applications.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3.000
Expected 11/12/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,275 € 0,28 €
0,194 € 1,94 €
0,172 € 4,30 €
0,148 € 14,80 €
0,137 € 34,25 €
0,13 € 65,00 €
0,124 € 124,00 €
Full Reel (Order in multiples of 3000)
0,116 € 348,00 €
0,113 € 678,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.