CLVC1G175BDBVRQ1

Texas Instruments
595-CLVC1G175BDBVRQ1
CLVC1G175BDBVRQ1

Mfr.:

Description:
Flip-Flops Automotive Single D-Type Flip-Flop with Asynchronous Clear 6-SOT-23 -40 to 125

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
D-Type Flip-Flop
LVC
1 Circuit
Push-Pull
SOT-23-6
CMOS
Non-Inverting
5.8 ns
- 32 mA
32 mA
1.1 V
5.5 V
SMD/SMT
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Maximum Clock Frequency: 353 MHz
Number of Input Lines: 3 Input
Number of Output Lines: 1 Output
Product Type: Flip Flops
Series: SN74LVC1G175B-Q1
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Triggering Type: Positive Edge
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,482 € 0,48 €
0,336 € 3,36 €
0,30 € 7,50 €
0,261 € 26,10 €
0,243 € 60,75 €
0,23 € 115,00 €
0,221 € 221,00 €
Full Reel (Order in multiples of 3000)
0,21 € 630,00 €
0,204 € 1.224,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.