CLV8T373QWRKSRQ1

Texas Instruments
595-CLV8T373QWRKSRQ1
CLV8T373QWRKSRQ1

Mfr.:

Description:
Flip-Flops Automotive octal tra nsparent D-type lat

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
LV
3-State
VQFN-20
- 8 mA
8 mA
1.65 V
5.5 V
SMD/SMT
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Number of Input Lines: 8 Input
Number of Output Lines: 8 Output
Product Type: Flip Flops
Series: SN74LV8T373-Q1
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74LV8T373/Q1 Translating D-Type Flip-Flops

Texas Instruments SN74LV8T373/SN74LV8T373-Q1 Translating Octal D-Type Flip-Flops include eight D-type latches with all channels sharing a Latch Enable (LE) input and Output Enable (OE) input. The input circuit uses a reduced threshold design to enable voltage level up-translation when the supply voltage (VCC) is higher than the input voltage. The output is always referenced to VCC, supporting CMOS logic levels of 1.8V, 2.5V, 3.3V, and 5V. The SN74LV8T373/SN74LV8T373-Q1 flip-flops operate at a 1.65V to 5.5V wide supply voltage range, 5.5V-tolerant input pins, and support standard function pinout. These flip-flops are available in a wettable flank QFN package with Latch-up performance exceeding 250mA per JESD 17. The SN74LV8T373-Q1 devices are AEC-Q100 qualified for automotive applications. Typical applications include parallel data storage and a digital bus buffer.

In Stock: 2.700

Stock:
2.700 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,55 € 0,55 €
0,388 € 3,88 €
0,348 € 8,70 €
0,304 € 30,40 €
0,283 € 70,75 €
0,27 € 135,00 €
0,265 € 265,00 €
Full Reel (Order in multiples of 3000)
0,246 € 738,00 €
0,24 € 1.440,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.